Iccnexergy FTA040009A technical specifications.
| Max Output Current | 4.4A |
| Max Output Power | 40W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Voltage | 9V |
| Package Quantity | 240 |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FTA040009A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.