Iccnexergy FTB080009A technical specifications.
| Approvals | CE, CB |
| Efficiency | 88% |
| Height | 1.01inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.2A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, PCB |
| Number of Outputs | 1 |
| Output Current | 7.2A |
| Output Voltage | 9V |
| Package Quantity | 20 |
| Series | FTB080 |
| Voltage - Output 1 | 9V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FTB080009A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.