
24V DC/DC controller and regulator delivering 18W maximum output power with 800mA maximum output current. Features 86% efficiency and a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. Operates from 100 to 240 VAC input, with 0.75A input current at 100 VAC. Compliant with CE, cULus, and CB approvals, and RoHS standards. Packaged in a desktop-mountable case with a 72-inch cord.
Iccnexergy FW1824-760F technical specifications.
| Approvals | CE, cULus, CB |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 750mA |
| Efficiency | 86% |
| Height | 1.3inch |
| Input Current | 750mA |
| Length | 3.35inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | FW18 |
| Voltage - Output 1 | 24V |
| Weight | 0.7lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW1824-760F to view detailed technical specifications.
No datasheet is available for this part.
