
DC/DC Controller & Regulator, 24V nominal output voltage, 1.25A maximum output current, and 30W maximum output power. Features 86% efficiency and a universal input voltage range of 100 to 240 VAC. Includes a 72-inch cord with a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. Operating temperature range is 0°C to 60°C. CE, cULus, and CB approved.
Iccnexergy FW3024-760F technical specifications.
| Approvals | CE, cULus, CB |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 1.25A |
| Efficiency | 86% |
| Height | 1.3inch |
| Input Current | 1.25A |
| Length | 4.31inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.3A |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Series | FW30 |
| Voltage - Output 1 | 24V |
| Weight | 0.7lb |
| Width | 2.54inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW3024-760F to view detailed technical specifications.
No datasheet is available for this part.
