
12V DC/DC controller and regulator, delivering 50W maximum output power with a 4.15A maximum output current. Features 100 to 240 VAC input, 1.66A output current at 12V, and 83% efficiency. Includes a 72-inch cord, 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector, and operates within a 0°C to 60°C temperature range. Approvals include CE, cULus, and CCC.
Iccnexergy FW5012-760F technical specifications.
| Approvals | CE, cULus, CCC |
| Package/Case | 100 |
| Cord Length | 72inch |
| Current - Output 1 | 4.15A |
| Efficiency | 83% |
| Height | 1.3inch |
| Input Current | 4.15A |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.15A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.66A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FW50 |
| Voltage - Output 1 | 12V |
| Weight | 0.75lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW5012-760F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
