
Iccnexergy FW5018-760F technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 2.75A |
| Efficiency | 86% |
| Input Current | 2.75A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Voltage | 18V |
| Package Quantity | 20 |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FW5018-760F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.