The FW5024-760-NC DC/DC controller is a desktop-mounted power management IC with an efficiency of 80%. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 50W. The device provides a 24V output and can supply up to 2.1A of current. It is packaged individually and has a weight of 0.8lb.
Iccnexergy FW5024-760-NC technical specifications.
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | FW50 |
| Weight | 0.8lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy FW5024-760-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.