The FW7212-D5 DC/DC controller from Iccnexergy is a power management IC with a single output voltage of 12V and a maximum output current of 6A. It operates within a temperature range of 0°C to 60°C and has a maximum power dissipation of 72W. The device is approved for CE compliance and has a package quantity of one. It measures 6.5 inches in length, 3.85 inches in width, and 2.6 inches in height, weighing 2.5 pounds.
Iccnexergy FW7212-D5 technical specifications.
| Approvals | CE |
| Current - Output 1 | 6A |
| Efficiency | 80% |
| Height | 2.6inch |
| Length | 6.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | FW72 |
| Voltage - Output 1 | 12V |
| Weight | 2.5lb |
| Width | 3.85inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy FW7212-D5 to view detailed technical specifications.
No datasheet is available for this part.