The FW7212-D5-NC is a desktop DC/DC controller with an efficiency of 80% and CE approval. It has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The device has a maximum output current of 6A and a maximum power dissipation of 72W. It is packaged in a single unit and has a weight of 2.5lb.
Iccnexergy FW7212-D5-NC technical specifications.
| Approvals | CE |
| Efficiency | 80% |
| Height | 2.6inch |
| Length | 6.5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Desktop |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | FW72 |
| Weight | 2.5lb |
| Width | 3.85inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy FW7212-D5-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.