Iccnexergy FWA065012A-11B technical specifications.
| Approvals | CE, CB |
| Cord Length | 48inch |
| Current - Output 1 | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 65W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Current | 6A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FWA065 |
| Voltage - Output 1 | 12V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWA065012A-11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.