Iccnexergy FWA220048A-11B technical specifications.
| Approvals | CE, CB |
| Cord Length | 48inch |
| Current - Output 1 | 4.6A |
| Height | 1.6inch |
| Length | 8.2inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Output Power | 220W |
| Max Power Dissipation | 220W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Current | 4.6A |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Series | FWA220 |
| Voltage - Output 1 | 48V |
| Weight | 2.1lb |
| Width | 2.9inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWA220048A-11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.