
Iccnexergy FWC100012A-12B technical specifications.
| Approvals | CE, CB |
| Package/Case | 100 |
| Cord Length | 48inch |
| Current - Output 1 | 8.3A |
| Height | 1.52inch |
| Length | 7.09inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | DIN, 8 Pin |
| Output Current | 8.3A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FWC100 |
| Voltage - Output 1 | 12V |
| Weight | 1.6lb |
| Width | 2.27inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWC100012A-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
