
Iccnexergy FWC1824-760F technical specifications.
| Approvals | UL, CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 750mA |
| Efficiency | 86% |
| Height | 1.3inch |
| Length | 3.35inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 800mA |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 800mA |
| Output Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | FWC18 |
| Voltage - Output 1 | 24V |
| Weight | 0.45lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWC1824-760F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
