Iccnexergy FWC3009-760F-NC technical specifications.
| Approvals | UL, CE, CB |
| Cord Length | 72inch |
| Height | 1.3inch |
| Length | 4.25inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Series | FWC30 |
| Weight | 0.6lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWC3009-760F-NC to view detailed technical specifications.
No datasheet is available for this part.