Iccnexergy FWC5012-760F technical specifications.
| Approvals | UL, CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 4.15A |
| Efficiency | 83% |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4.2A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | FWC50 |
| Voltage - Output 1 | 12V |
| Weight | 0.75lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWC5012-760F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.