The FWC5024-760F-NC is a desktop DC/DC controller from Iccnexergy with a maximum output current of 2.1A and a maximum output voltage of 24V. It has a maximum power dissipation of 50W and operates within a temperature range of 0°C to 60°C. The device is approved for use in UL, CE, and CB environments and is packaged individually.
Iccnexergy FWC5024-760F-NC technical specifications.
| Approvals | UL, CE, CB |
| Cord Length | 72inch |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | FWC50 |
| Weight | 0.75lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWC5024-760F-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.