
Iccnexergy FWP7215-D5F-NC technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.8A |
| Input Current | 2A |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.8A |
| Max Output Power | 72W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Desktop |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | 5 Pin |
| Output Current | 4.8A |
| Output Power | 72W |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 15V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWP7215-D5F-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.