PSU, DESKTOP, 72W, 18V, PFC; Power Supply Output Type:Fixed; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Voltage Nom.:18V; Output Current Max:4A; Output Power Max:72W; Output Connector:5 Pin; Applications:General Purpose; Approval Bodies:CE, CSA, UL; External Depth:66mm; External Length / Height:165mm; External Width:98mm; Frequency Max:63Hz; Frequency Min:47Hz; Input Current:2A; Mounting Type:Desktop; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:4A; Output Voltage:18V; Power Rating:72W; Power Supply Mounting:Desktop; Power Supply Type:Desktop External; Supply Voltage AC Max:240V; Supply Voltage AC Min:100V