
Iccnexergy FWP7248-D5F-NC technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Input Current | 2A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1.5A |
| Max Output Power | 72W |
| Mount | Desktop |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 5 Way Mini DIN |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy FWP7248-D5F-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.