Iccnexergy MI2824-760 technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.17A |
| Efficiency | 75% |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.17A |
| Max Power Dissipation | 28W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | MI |
| Voltage - Output 1 | 24V |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MI2824-760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.