
Iccnexergy MS4012F technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 3.3A |
| Efficiency | 86% |
| Height | 1.08inch |
| Length | 3inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | MS40F |
| Voltage - Output 1 | 12V |
| Weight | 6.4oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MS4012F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
