
Iccnexergy MS4018F technical specifications.
| Current - Output 1 | 2.2A |
| Height | 0.992inch |
| Length | 3inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 2.2A |
| Max Output Power | 40W |
| Mount | Panel |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 18V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 18V |
| Weight | 6.4oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MS4018F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
