The MS4024F is a single-output AC/DC power supply with an output voltage of 24V and a maximum output current of 1.67A. It has an efficiency of 88% and a maximum power dissipation of 40W. The supply is designed for chassis mount and has a height of 1.08inch, a length of 5inch, and a width of 3inch. It operates within a temperature range of 0°C to 50°C and meets CE, cURus, and CB approvals.
Iccnexergy MS4024F technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 1.67A |
| Efficiency | 88% |
| Height | 1.08inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 24V |
| Package Quantity | 240 |
| Series | MS40F |
| Voltage - Output 1 | 24V |
| Weight | 6.4oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MS4024F to view detailed technical specifications.
No datasheet is available for this part.