The MS6512F is a 12V 5.4A power supply with an efficiency of 85% and a maximum power dissipation of 65W. It operates within a temperature range of 0°C to 50°C and is approved for CE and CB certifications. The supply is available in a package quantity of 240 and has a weight of 7.2oz. It is designed for chassis mount and panel mounting applications.
Iccnexergy MS6512F technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 5.4A |
| Efficiency | 85% |
| Height | 1.15inch |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.4A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Voltage | 12V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MS65F |
| Voltage - Output 1 | 12V |
| Weight | 7.2oz |
| Width | 2.99inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MS6512F to view detailed technical specifications.
No datasheet is available for this part.