Iccnexergy MS6515F technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 4.3A |
| Efficiency | 86% |
| Height | 1.15inch |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.3A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Voltage | 15V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MS65F |
| Voltage - Output 1 | 15V |
| Weight | 7.2oz |
| Width | 2.99inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MS6515F to view detailed technical specifications.
No datasheet is available for this part.