Iccnexergy MS6524F technical specifications.
| Approvals | CE, CB, UL |
| Current - Output 1 | 2.7A |
| Efficiency | 87% |
| Height | 1.15inch |
| Length | 5inch |
| Max Current Rating | 2A |
| Max Input Current | 2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Voltage | 24V |
| Package Quantity | 240 |
| Series | MS65F |
| Voltage - Output 1 | 24V |
| Weight | 7.2oz |
| Width | 2.99inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MS6524F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.