The MSM2012 power supply from Iccnexergy is a single-output device with a nominal output voltage of 12V and a maximum output current of 1.67A. It operates within a temperature range of 0°C to 50°C and is approved for use in CE, cURus, and CB environments. The supply measures 89.98mm in length, 54.99mm in width, and 0.71inch in height, with a weight of 3.2oz. It has a maximum power dissipation of 20W and an efficiency of 80%.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 1.67A |
| Efficiency | 80% |
| Height | 0.71inch |
| Length | 89.98mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 12V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MSM20 |
| Voltage - Output 1 | 12V |
| Weight | 3.2oz |
| Width | 54.99mm |
| RoHS | Compliant |