Iccnexergy MSM2824 technical specifications.
| Approvals | CE, UL |
| Package/Case | 100 |
| Current - Output 1 | 1.2A |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 28W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 24V |
| Package Quantity | 16 |
| Series | MSM28 |
| Voltage - Output 1 | 24V |
| Weight | 4.8oz |
| Width | 66.15mm |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MSM2824 to view detailed technical specifications.
No datasheet is available for this part.