Iccnexergy MSM4018 technical specifications.
| Approvals | CE, UL |
| Package/Case | 100 |
| Current - Output 1 | 2.2A |
| Efficiency | 80% |
| Height | 1.06inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM40 |
| Voltage - Output 1 | 18V |
| Weight | 6.4oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM4018 to view detailed technical specifications.
No datasheet is available for this part.