This 40W, 3-output power supply features a 5.1V/4A primary output, a 12V/2A secondary output, and a -12V/400mA tertiary output. It operates with a minimum input voltage of 12V and a maximum of 264V, achieving 73% efficiency. Designed for chassis or panel mounting, this component has a maximum operating temperature of 50°C and is CE, cURus, and CB approved.
Iccnexergy MSM40A technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Efficiency | 73% |
| Height | 1.38inch |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Reach SVHC Compliant | Unknown |
| Series | MSM40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 8.800001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM40A to view detailed technical specifications.
No datasheet is available for this part.