40W open-frame power supply featuring three distinct outputs: 5.1V at 4A, 15V at 2A, and -15V at 400mA. This medical-rated unit operates with a wide input voltage range from 5.1V to 264V AC, achieving 74% efficiency. Designed for chassis or panel mounting, it measures 5 inches in length, 3 inches in width, and 1.38 inches in height, with a maximum operating temperature of 50°C. Approvals include CE, cURus, and CB.
Iccnexergy MSM40B technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 400mA |
| Efficiency | 74% |
| Height | 1.38inch |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 5.1V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 5.1V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MSM40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 8.800001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM40B to view detailed technical specifications.
No datasheet is available for this part.