Chassis mount power supply delivering 40W maximum output power. Features three outputs: 5.1V at 4A, 24V at 1A, and -12V at 400mA. Operates with input voltages from 5.1V to 264V, achieving 74% efficiency. Approvals include CE, cURus, CB, and UL. Dimensions are 5 inches (L) x 3 inches (W) x 1.38 inches (H), with an operating temperature range of 0°C to 50°C.
Iccnexergy MSM40D technical specifications.
| Approvals | CE, cURus, CB, UL |
| Current - Output 1 | 4A |
| Current - Output 2 | 1A |
| Current - Output 3 | 400mA |
| Efficiency | 74% |
| Height | 1.38inch |
| Length | 5inch |
| Max Current Rating | 1.3A |
| Max Input Voltage | 264V |
| Min Input Voltage | 5.1V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Voltage | 5.1V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MSM40 |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | -12V |
| Weight | 8.800001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM40D to view detailed technical specifications.
No datasheet is available for this part.