Iccnexergy MSM6312 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Height | 0.92inch |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM63 |
| Voltage - Output 1 | 12V |
| Weight | 4.32oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MSM6312 to view detailed technical specifications.
No datasheet is available for this part.