The MSM6524 is a 24V 2.7A power supply with an efficiency of 80% and a maximum power dissipation of 65W. It operates within a temperature range of 0°C to 50°C and is chassis mountable. The power supply is CE approved and part of the MSM65 series.
Iccnexergy MSM6524 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.7A |
| Efficiency | 80% |
| Height | 1.1inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.7A |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM65 |
| Voltage - Output 1 | 24V |
| Weight | 13.600001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM6524 to view detailed technical specifications.
No datasheet is available for this part.