Iccnexergy MSM7515 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Height | 1.66inch |
| Length | 146.05mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | MSM75 |
| Voltage - Output 1 | 15V |
| Weight | 8.000001oz |
| Width | 86.36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MSM7515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.