The MSMP15012F is a 12V 12.5A 150W power supply with a chassis mount and panel mount option, suitable for operating temperatures between 0°C and 70°C. It has an efficiency of 82% and is approved for CE and CB certifications. The power supply has a maximum input voltage of 264V and a minimum input voltage of 85V, with a nominal output voltage of 12V. It is available in a quantity of 240 units.
Iccnexergy MSMP15012F technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 12.5A |
| Efficiency | 82% |
| Height | 1.7inch |
| Length | 7inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Voltage | 12V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MSMP150 |
| Voltage - Output 1 | 12V |
| Weight | 2lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MSMP15012F to view detailed technical specifications.
No datasheet is available for this part.