Iccnexergy MSMP25028F technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 9A |
| Efficiency | 89% |
| Height | 1.5inch |
| Length | 8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 28V |
| Package Quantity | 240 |
| Series | MSMP250 |
| Voltage - Output 1 | 28V |
| Weight | 2.1lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MSMP25028F to view detailed technical specifications.
No datasheet is available for this part.