Iccnexergy MTA040015A technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 2.7A |
| Efficiency | 88% |
| Height | 1.08inch |
| Length | 4inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.7A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 2.7A |
| Output Voltage | 15V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Series | MTA040 |
| Voltage - Output 1 | 15V |
| Weight | 4.64oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MTA040015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.