
Iccnexergy MTB080015A technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 5.4A |
| Efficiency | 90% |
| Height | 1.01inch |
| Length | 101.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.4A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 5.4A |
| Output Voltage | 15V |
| Package Quantity | 20 |
| Series | MTB080 |
| Voltage - Output 1 | 15V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MTB080015A to view detailed technical specifications.
No datasheet is available for this part.