Iccnexergy MVA100018A technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5.6A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 5.6A |
| Max Output Power | 100W |
| Mount | Panel |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 5.6A |
| Output Voltage | 18V |
| Package Quantity | 240 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 18V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MVA100018A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.