Iccnexergy MW2412-760-NC-WH technical specifications.
| Approvals | CE, CB, UL |
| Package/Case | 100 |
| Current - Output 1 | 2A |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 4.25inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 20 |
| Series | MW24 |
| Voltage - Output 1 | 12V |
| Weight | 0.45lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW2412-760-NC-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.