
Iccnexergy MW4009-760F-NC-BK technical specifications.
| Package/Case | 100 |
| Cord Length | 60inch |
| Current - Output 1 | 4.4A |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.4A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 4.4A |
| Output Voltage | 9V |
| Package Quantity | 20 |
| Series | MW40 |
| Voltage - Output 1 | 9V |
| Weight | 0.8lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW4009-760F-NC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
