Iccnexergy MW4024-760-NC-BK technical specifications.
| Cord Length | 60inch |
| Current - Output 1 | 1.67A |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | MW40 |
| Voltage - Output 1 | 24V |
| Weight | 0.7lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MW4024-760-NC-BK to view detailed technical specifications.
No datasheet is available for this part.