
Iccnexergy MW6509-D5F-NC-BK technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 7.2A |
| Efficiency | 81% |
| Input Current | 2A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 7.2A |
| Max Output Power | 65W |
| Mount | Desktop |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | 5 Way Mini DIN |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW6509-D5F-NC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.