The MW6512-D5-NC-WH DC/DC controller from Iccnexergy is a single-output device with a maximum output current of 5.4A and a maximum power dissipation of 65W. It operates within a temperature range of 0°C to 40°C and has a high efficiency of 80%. The device is packaged in a single unit and features a DIN 5-pin output connector.
Iccnexergy MW6512-D5-NC-WH technical specifications.
| Approvals | CE |
| Cord Length | 48inch |
| Current - Output 1 | 5.4A |
| Efficiency | 80% |
| Height | 1.35inch |
| Length | 5.07inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.4A |
| Max Power Dissipation | 65W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | MW65 |
| Voltage - Output 1 | 12V |
| Weight | 0.8lb |
| Width | 3.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MW6512-D5-NC-WH to view detailed technical specifications.
No datasheet is available for this part.