The MW6515-D5-NC-WH is a DC/DC controller with a single output voltage of 15V and a maximum output current of 4.3A. It has a maximum power dissipation of 65W and an efficiency of 80%. The device is approved for CE compliance and operates within a temperature range of 0°C to 40°C. It is packaged in a single unit with a DIN 5-pin output connector.
Iccnexergy MW6515-D5-NC-WH technical specifications.
| Approvals | CE |
| Cord Length | 48inch |
| Current - Output 1 | 4.3A |
| Efficiency | 80% |
| Height | 1.35inch |
| Length | 5.07inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 65W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | MW65 |
| Voltage - Output 1 | 15V |
| Weight | 0.8lb |
| Width | 3.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Iccnexergy MW6515-D5-NC-WH to view detailed technical specifications.
No datasheet is available for this part.