
Iccnexergy MW6515-D5F-NC-BK technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 4.3A |
| Efficiency | 85% |
| Input Current | 2A |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 65W |
| Number of Outputs | 1 |
| Output Connector | 5 Way Mini DIN |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MW6515-D5F-NC-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.