
Iccnexergy MWA020009B-10A technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 2.22A |
| Efficiency | 83% |
| Height | 1.3inch |
| Length | 3.45inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.22A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2.22A |
| Output Voltage | 9V |
| Package Quantity | 20 |
| Series | MWA020 |
| Voltage - Output 1 | 9V |
| Weight | 0.399lb |
| Width | 2.04inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA020009B-10A to view detailed technical specifications.
No datasheet is available for this part.
