12V DC/DC controller and regulator, delivering up to 20W maximum output power. Features a single output with a maximum current of 1.67A. Designed for AC-DC power supply applications, suitable for medical desktop use.
Iccnexergy MWA020012A-10A technical specifications.
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA020012A-10A to view detailed technical specifications.
No datasheet is available for this part.