Iccnexergy MWA065009A-11A technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Current - Output 1 | 8A |
| Height | 1.37inch |
| Length | 5.02inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 65W |
| Number of Outputs | 1 |
| Output Connector | DIN, 5 Pin |
| Output Current | 8A |
| Output Voltage | 9V |
| Package Quantity | 20 |
| Series | MWA065 |
| Voltage - Output 1 | 9V |
| Weight | 1.3lb |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Iccnexergy MWA065009A-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.